- RS Stock No.:
- 204-9683
- Mfr. Part No.:
- WMRAG32K76CS3C00R1
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 204-9683
- Mfr. Part No.:
- WMRAG32K76CS3C00R1
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Murata MEMS resonator is worlds smallest size resonator with very low ESR characteristics that is currently unachievable by quartz crystal resonators.
It is available for reflow soldering, wire bonding and transfer molding
Lower power consumption
Lower power consumption
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Oscillator Type | MEMS |
Maximum Output Frequency | 0.32768MHz |
Frequency Tolerance | ±1% |
Frequency Stability | ±20ppm |
Mounting Type | Surface Mount |
Package Type | 0906 |
Pin Count | 4 |
Dimensions | 0.95 x 0.6 x 0.3mm |
Length | 0.95mm |
Width | 0.6mm |
Height | 0.3mm |
Maximum Operating Temperature | 105°C |
Minimum Operating Temperature | -40°C |