Kingston USB 3.0 Internal Card Reader for MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, SD, SDHC, SDXC Memory Cards
- RS Stock No.:
- 126-4376
- Mfr. Part No.:
- MLWG3ER
- Manufacturer:
- Kingston
Discontinued product
- RS Stock No.:
- 126-4376
- Mfr. Part No.:
- MLWG3ER
- Manufacturer:
- Kingston
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Installation Type | Internal |
Computer Interface | USB 3.0 |
Card Types | MicroSD, MicroSDHC, MicroSDXC, MiniSD, MiniSDHC, SD, SDHC, SDXC |
Dimensions | 115 x 80 x 24mm |
Weight | 192g |
Height | 24mm |
Length | 115mm |
Width | 80mm |