Molex 8 Way Right Angle Micro SD Memory Card Connector With Solder Termination
This image is representative of the product range
4200 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 123-2608
- Mfr. Part No.:
- 504528-0892
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
units | Per unit | Per Reel* |
1400 - 2800 | SGD2.047 | SGD2,865.80 |
4200 - 5600 | SGD1.764 | SGD2,469.60 |
7000 + | SGD1.676 | SGD2,346.40 |
*price indicative |
Molex microSD Memory Card Connector - Series 504528 Series
Attribute | Value |
Card Type | MicroSD |
Gender | Female |
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 1.1mm |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |
Termination Method | Solder |
Housing Material | Liquid Crystal Polymer |
Length | 15.0mm |
Width | 16.35mm |
Depth | 1.4mm |
Minimum Operating Temperature | -25°C |
Dimensions | 15 x 16.35 x 1.4mm |
Maximum Operating Temperature | +85°C |
Series | 504528 |