EDL Lighting Limited LED Medical Light, Dimmable, Reach:1100mm, Spring Balanced, 230 V, Lamp Supplied
- RS Stock No.:
- 702-5249
- Mfr. Part No.:
- 00406
- Manufacturer:
- EDL Lighting Limited
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 702-5249
- Mfr. Part No.:
- 00406
- Manufacturer:
- EDL Lighting Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
XL4 Patient Light
The EDL Industries XL4 is an ergonomically designed, energy efficient patient light. Its purpose is to cover a spectrum of applications within the Healthcare Sector ranging from hospital wards to doctors surgeries. The unique features of the XL4 make it ideal to use for both patient and medical staff.
CFL or LED (two stage dimmable) options
Energy efficient electronic ballasts used in CFL models
Lamp shade manufactured from anti-microbial ABS mouldings to help reduce the risk of cross contamination and subsequently infection control
Smooth surfaces facilitate easycleaning
Dual aspect handles for ease of manoeuvrability (front & rear)
Cool running and fully enclosed shade for safety assurance
Fully enclosed spring balanced arm assisting ease of movement although concurrently retaining set position
The shade neck assembly enables the bi-directional movement of the shade on 2 planes
Energy efficient electronic ballasts used in CFL models
Lamp shade manufactured from anti-microbial ABS mouldings to help reduce the risk of cross contamination and subsequently infection control
Smooth surfaces facilitate easycleaning
Dual aspect handles for ease of manoeuvrability (front & rear)
Cool running and fully enclosed shade for safety assurance
Fully enclosed spring balanced arm assisting ease of movement although concurrently retaining set position
The shade neck assembly enables the bi-directional movement of the shade on 2 planes
Medical Lamps
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Maximum Reach | 1100mm |
Arm Type | Spring Balanced |
Dimmable | Yes |
Voltage Rating | 230 V |
Application | Medical |
Cable Length | 2.75m |
Lamp Supplied | Yes |