Alps 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Hollow Shaft (Not Indexed), Through Hole
- RS Stock No.:
- 729-5814
- Mfr. Part No.:
- EC12E2440301
- Manufacturer:
- Alps
Discontinued product
- RS Stock No.:
- 729-5814
- Mfr. Part No.:
- EC12E2440301
- Manufacturer:
- Alps
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
12mm Snap-in Insulated Shaft Encoder - EC12 Series
Insulated shaft type with a wide variety of applications
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
EC12D series comes with Push-on Switch
Typical rating 5Vdc, 0.5mA
Operating life 15,000 cycles (without Detent)
30,000 cycles (with Detent)
Operating Temperature ー10 to +70℃ (EC12E)
ー40 to +85℃ (EC12D)
Specifications
Attribute | Value |
---|---|
Pulses Per Revolution | 24 |
Shaft Style | Hollow |
Shaft Diameter | 6 mm |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Mounting Type | Through Hole |
Shaft Length | 8.5mm |
Index Output | Not Indexed |
Mounting Hole Diameter | 1 mm, 2.1 x 2 mm |