- RS Stock No.:
- 885-9904
- Mfr. Part No.:
- 133-3701-221
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9904
- Mfr. Part No.:
- 133-3701-221
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
MCX 50 Ohm PCB Mount Connector
Cinch Connectivity range of 50 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.
Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MCX Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel over Copper |
Series | MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel over Copper |
Series Number | 133 |
Mating Type | Quick Connect |