Cinch Connectors MCX Series, jack PCB Mount MCX Connector, 75Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 885-8731
- Mfr. Part No.:
- 133-8701-311
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-8731
- Mfr. Part No.:
- 133-8701-311
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MCX 75 Ohm PCB Mount Connector
Cinch Connectivity range of 75 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.
Max Frequency - 6 GHz
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C
Impedance - 75 Ohm
Operating Temperature - 65°C to + 165°C
Cinch MCX Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MCX Connector |
Gender | Female |
Mounting Type | PCB Mount |
Impedance | 75Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG179 |
Operating Frequency | 0 to 6GHz |
Body Plating | Gold over Nickel |
Series | MCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |
Series Number | 133 |