Merlin Gerin C60N MCB Mini Circuit Breaker4P, 32A Curve D, 12 → 440V AC, 40 (dc) kA, 6 (ac) kA Breaking Capacity
- RS Stock No.:
- 510-7134
- Mfr. Part No.:
- 24620
- Manufacturer:
- Merlin Gerin
Discontinued product
- RS Stock No.:
- 510-7134
- Mfr. Part No.:
- 24620
- Manufacturer:
- Merlin Gerin
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
C60N circuit breakers
C and D curve differential units
- C curve for general applications
- D curve for equipment with high inrush currents.
Control and protection against circuit overcurrents.
The magnetic trip units operate between 5 and 10 In (C curve) and between 10 and 16 In (D curve).
- C curve for general applications
- D curve for equipment with high inrush currents.
Control and protection against circuit overcurrents.
The magnetic trip units operate between 5 and 10 In (C curve) and between 10 and 16 In (D curve).
Specifications
Attribute | Value |
---|---|
Number of Poles | 4 |
Current Rating | 32A |
Tripping Characteristics | Type D |
Rated AC Voltage | 12 → 440V |
Breaking Capacity at Maximum Voltage Rating | 40 (dc) kA, 6 (ac) kA |
Series | C60N |
Width | 72mm |
Length | 81mm |
Depth | 73mm |