- RS Stock No.:
- 142-527
- Mfr. Part No.:
- ICB-97-CK2
- Manufacturer:
- Sunhayato
Discontinued product
- RS Stock No.:
- 142-527
- Mfr. Part No.:
- ICB-97-CK2
- Manufacturer:
- Sunhayato
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Hole Pitch | 2.54 x 2.54mm |
Dimensions | 138 x 95 x 1.6mm |
Length | 138mm |
Width | 95mm |
Thickness | 1.6mm |
Base Material | CEM3 |
Hole Diameter | 1mm |
Copper Thickness | 35µm |