Proteus Equipment HW-1, 1000 kg Manual Manhole Lifter

Subtotal (1 unit)*

SGD2,005.55

(exc. GST)

SGD2,186.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,005.55

*price indicative

RS Stock No.:
286-632
Mfr. Part No.:
HW-1
Manufacturer:
Proteus Equipment
Find similar products by selecting one or more attributes.
Select all

Brand

Proteus Equipment

Manhole Lifter Type

Manual Manhole Lifter

Product Type

Manhole Lifter

Lifting Capacity

1000kg

Series

HW

RoHS Status: Exempt

COO (Country of Origin):
GB
The Proteus Equipment Manhole Lifter is designed for versatility and durability, making it suitable for lifting 2-keyhole sewer covers. It is capable of handling single-piece or split double-triangle covers with the appropriate accessories. The lifter provides a breakout force of 1,000 kg and weighs 25 kg when fully assembled.

Powerful screw jacks provide 1 tonne of breakout force

Add ringtop keys for single-piece covers

Add a swivel-ring locker spreader for split covers

Related links