- RS Stock No.:
- 327-131
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 327-131
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Moulded Plugs 2P+E
White moulded 2-pin "Schuko" type mains plugs with double 'scraping' earth contacts. Manufactured to DIN49441/CEE7 with integral cord grip and available with standard or 90° cable entry, the latter type also featuring a euro-style female earth contact to CEE7/VII. The plugs are rated 16A/250 Vac and the connection terminals will accept up to 1·5mm² cable.
Approvals
VDE
Approvals
VDE
European CEE7 Plugs - DIN49441
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Germany |
Current Rating | 16A |
Voltage Rating | 250 V ac |
Pole Format | 2P+E |
Colour | White |
Gender | Male |
Body Material | Polymer |