Phoenix Contact Silver Sealing Cap IP67, IP69K, IP65 for use with Connector

Subtotal (1 unit)*

SGD29.53

(exc. GST)

SGD32.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD29.53

*price indicative

RS Stock No.:
535-877
Mfr. Part No.:
1320659
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Sealing Cap

Product Type

Connector Cap

IP Rating

IP67, IP69K, IP65

For Use With

Connector

Colour

Silver

Material

Cuzinc/Ni, Brass

Standards/Approvals

No

COO (Country of Origin):
DE
The Phoenix Contact protective cap is meticulously designed to secure unoccupied M12 sockets, ensuring robust protection during transport and operational use. Crafted for compatibility with shielded sensor/actuator cables, boxes, and flush-type connectors, this product guarantees reliability and ease of use. With its ability to safeguard against ingress of dust and splashes due to its internal seal, it seamlessly integrates durability with functionality. Designed for hassle-free assembly, you can install it manually or with a wrench, making it a practical choice for various applications. The robust material composition enhances its resilience, while its impressive environmental ratings ensure it can tackle a range of demanding conditions. When reliability matters, this protective cap stands out as an essential component for any setting.

Offers reliable protection for unoccupied sockets during various operations

Ensures a secure fit with easy manual and wrench-assisted assembly

Provides superior ingress protection with a degree rating of IP65, IP67, and IP69K when installed

Designed to function effectively in extreme ambient temperatures ranging from -40 °C to 85 °C

Manufactured with high-quality materials to withstand environmental challenges while maintaining performance

Related links