Hirschmann Silver Screw with Knurled Head for use with GDME
- RS Stock No.:
- 527-447
- Distrelec Article No.:
- 143-41-460
- Mfr. Part No.:
- GDME 3 N-7
- Manufacturer:
- Hirschmann
Subtotal (1 bag of 1 unit)*
SGD1.22
(exc. GST)
SGD1.33
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | SGD1.22 |
*price indicative
- RS Stock No.:
- 527-447
- Distrelec Article No.:
- 143-41-460
- Mfr. Part No.:
- GDME 3 N-7
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Connector Accessory | |
| Accessory Type | Screw with Knurled Head | |
| For Use With | GDME | |
| Colour | Silver | |
| Series | GDME 3 N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Connector Accessory | ||
Accessory Type Screw with Knurled Head | ||
For Use With GDME | ||
Colour Silver | ||
Series GDME 3 N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Central Screw designed for secure mounting in GDME cable socket types. This accessory is ideal for industrial applications requiring robust and precise assembly.
M3 x 40 with knurled head for enhanced grip
Packaging unit 50 pieces
Related links
- Hirschmann Silver Screw with Knurled Head for use with GDM/GM
- Hirschmann Beige Electronic Insert IP65 for use with GDME
- Hirschmann 43650 400V ac IP65, Screw Female
- Hirschmann 43650 400V ac IP65, Central Nut
- Hirschmann Silver Straight 6 Way Cable MIL Spec Circular Connector Male Black Screw Coupling,
- Hirschmann GDME DIN 43650 Solenoid Connector, 230V dc Voltage
- Hirschmann Silver Safety Bracket for use with ST Series
- EMERSON – AVENTICS With Knurled Screw 3-Pin Pneumatic Sensor IP65 30V dc, ST4 LED Indicator
