Neutrik
- RS Stock No.:
- 458-237
- Distrelec Article No.:
- 304-06-756
- Mfr. Part No.:
- SCNAC-01
- Manufacturer:
- Neutrik
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
SGD2.13
(exc. GST)
SGD2.32
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 304 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD2.13 |
| 10 - 24 | SGD1.95 |
| 25 + | SGD1.72 |
*price indicative
- RS Stock No.:
- 458-237
- Distrelec Article No.:
- 304-06-756
- Mfr. Part No.:
- SCNAC-01
- Manufacturer:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Main Connector Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Main Connector Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Neutrik
- Neutrik Male Black AC Connector IP20 for use with Mains Connector
- Neutrik Connector Accessory Black, Chassis Mount Rubber
- Neutrik Black Rated At 20A, 250 V ac
- Legrand Grey End Cap IP55 for use with sockets, Junction Boxes
- RS PRO Female Black Boot for use with Mains Connector
- Bals Female Red Connector IP67
- Phoenix Contact Flat Nut for use with Flush Type Connector
