- RS Stock No.:
- 130-820
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 130-820
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Slotted Cheesehead Machine Screws, Metric Thread – BZP Steel
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The BZP (Bright Zinc Plated) fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
PCB prototyping
Circuit Board Mounting
Repair and general maintenance
Electrical
Automotive lighting
Circuit Board Mounting
Repair and general maintenance
Electrical
Automotive lighting
Features and Benefits
DIN 84 standard / ISO 1207
Bright zinc plated, clear passivated
High tensile strength
Dimensional accuracy
Long service life
Easy to install
Bright zinc plated, clear passivated
High tensile strength
Dimensional accuracy
Long service life
Easy to install
Specifications
Attribute | Value |
---|---|
Head Shape | Pan |
Drive Type | Slot |
Thread Size Metric | M8 |
Material | Stainless Steel |
Standards Met | DIN 85 |
Stainless Steel Type | A2 304 |
Finish | Plain |