- RS Stock No.:
- 880-1915
- Mfr. Part No.:
- CSS-Y-8P
- Manufacturer:
- Schmersal
Discontinued product
- RS Stock No.:
- 880-1915
- Mfr. Part No.:
- CSS-Y-8P
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal CSS-Y-8P Y-adapter
The CSS-Y-8P Y-adapter enables the series-wiring of sensors and solenoid interlocks with SD interface. To that effect, both the safety channels and the serial diagnostic lines are wired in series.
2 x female connectors, 8-pole
1 x male connector, 8-pole
M12 Screw locking
30 Vdc, 4 A
38 x 20 x 54.5 mm
1 x male connector, 8-pole
M12 Screw locking
30 Vdc, 4 A
38 x 20 x 54.5 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Y-Adaptor |
For Use With | Solenoid Interlock Switch |
Connector Type | M12 Connector |