- RS Stock No.:
- 742-0745
- Mfr. Part No.:
- AZ 3350-B5
- Manufacturer:
- Schmersal
8 In stock for delivery within 4 working days
Added
Price Each
SGD23.70
(exc. GST)
SGD25.83
(inc. GST)
Units | Per unit |
1 + | SGD23.70 |
- RS Stock No.:
- 742-0745
- Mfr. Part No.:
- AZ 3350-B5
- Manufacturer:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Actuator, For Use With AZ3350 Safety Switch, 400mm Minimum Actuating Radius - AZ3350 Series - AZ 3350-B5
Use this actuator from Schmersal to protect personnel from mechanical hazards in your work environment. It's designed for use with safety switches from the AZ3350 series for ease of assembly. This component works by keeping a guard door closed if it detects a machine is in operation, preventing personnel from entering potentially hazardous areas. Thanks to its angled design, you can easily fit this actuator in awkward spaces. It has a minimum actuating radius of 400mm for a quick response to changes in machine processes.
Features & Benefits
Light weight of 40g for minimal strain on door
Broad operating temperature range between -30°C and +90°C for use in demanding environments
IP67 rating indicates it's dustproof and protected against submersion in 1m of water for up to 30 minutes
Built-in mounting plate for ease of installation
Broad operating temperature range between -30°C and +90°C for use in demanding environments
IP67 rating indicates it's dustproof and protected against submersion in 1m of water for up to 30 minutes
Built-in mounting plate for ease of installation
Applications
Packaging industry
Mining and quarrying industries
Elevators
Mining and quarrying industries
Elevators
What type of doors can I use this actuator on?
This actuator is designed for use with sliding or removable doors, making it a versatile choice.
Interlock Switch
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator |
For Use With | AZ3350 Safety Switch |