Maxim MAX9123EUE+, LVDS Transmitter Quad LVCMOS, LVTTL LVDS, 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LVDS Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Input Type LVCMOS, LVTTL
Output Type LVDS
Transmission Data Rate 800Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Differential Input High Threshold Voltage 3.6V
Differential Input Low Threshold Voltage 0.8V
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Width 4.5mm
Maximum Operating Temperature +85 °C
96 In stock for delivery within 3 working days
Price Each (In a Tube of 96)
SGD 6.21
(exc. GST)
SGD 6.64
(inc. GST)
units
Per unit
Per Tube*
96 +
SGD6.21
SGD596.16
*price indicative
Related Products
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port ...
Description:
The KSZ8795 is a highly-integrated, Layer 2-managed, 5-port switch with numerous features designed to reduce system cost. It is intended for cost-sensitive applications requiring four 10/100Mbps copper ports and one 10/100/1000Mbps Gigabit uplink port. Integrated 5-port 10/100 Layer-2 switch with ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.