LVDS Interface ICs

  • RS Stock No. 184-9895
  • Mfr. Part No. BU90LV047A-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / 3) or less. The ROHM's LVDS has low swing mode to be able to expect further low EMI. Driver and Receiver of 4 bits operate to 250MHz. It can be used for a variety of purposes, home appliances such as LCD-TV, business machines such as decoders, instruments, and medical equipment.

500Mbps (250MHz) switching rate
Flow-through pinout simplifies PCB layout
300ps typical differential skew
400ps maximum differential skew
2.8ns maximum propagation delay
3.3V power supply design
±200mV and ±350mV Selectable differential signaling
Interoperable with existing 5V LVDS receivers
High impedance on LVDS outputs on power down
Industrial operating temperature range (-40℃ to +85℃)

Specifications
Attribute Value
Number of Drivers 4
Input Type LVCMOS
Output Type LVDS
Transmission Data Rate 500Mbit/s
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SSOP-B
Pin Count 16
Dimensions 5 x 4.4 x 1.15mm
Height 1.15mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Width 4.4mm
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Temporarily out of stock - back order for despatch 12/10/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 2500)
SGD 2.12
(exc. GST)
SGD 2.27
(inc. GST)
units
Per unit
Per Reel*
2500 +
SGD2.12
SGD5,300.00
*price indicative
Related Products
Integrated Charge Pump Circuitry Simplifies Power RequirementsEliminates the ...
Description:
Integrated Charge Pump Circuitry Simplifies Power RequirementsEliminates the Need for a ±12V SupplyOperation From a Single +3.3V or +5V Supply1μA Supply Current in Shutdown Mode Saves PowerAutoShutdown Feature is Enabled After No Activity on Receiver Inputs for 30μsSoftware Control Option ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.