Texas Instruments SN65LVDS051D, LVDS Transceiver LVDM, LVTTL LVDS, 2-Ch, 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LVDS Transceivers, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 2
Input Type LVDM, LVTTL
Output Type LVDS
Transmission Data Rate 400Mbps
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Differential Input High Threshold Voltage 50mV
Differential Input Low Threshold Voltage -50mV
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 40)
SGD 6.66
(exc. GST)
SGD 7.13
(inc. GST)
units
Per unit
Per Tube*
40 +
SGD6.66
SGD266.40
*price indicative