Maxim MAX9205EAI+, LVDS Serializer LVCMOS, LVTTL LVDS 400MBps, 3 → 3.6 V, 28-Pin, SSOP

  • RS Stock No. 799-8305
  • Mfr. Part No. MAX9205EAI+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LVDS Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Input Type LVCMOS, LVTTL
Output Type LVDS
Transmission Data Rate 400Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.33 x 5.38 x 1.78mm
Height 1.78mm
Length 10.33mm
Maximum Operating Supply Voltage 3.6 V
Width 5.38mm
Minimum Operating Supply Voltage 3 V
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
A range of Ethernet communications controllers, transceivers and ...
Description:
A range of Ethernet communications controllers, transceivers and switching ICs.
Devices in the MAX3483AE family are ±20kV ESD-protected ...
Description:
Devices in the MAX3483AE family are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3. 3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.