Maxim MAX9205EAI+, LVDS Serializer LVCMOS, LVTTL LVDS 400MBps, 28-Pin, SSOP

  • RS Stock No. 165-4546
  • Mfr. Part No. MAX9205EAI+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

LVDS Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 1
Input Type LVCMOS, LVTTL
Output Type LVDS
Transmission Data Rate 400Mbps
Number of Elements per Chip 1
Mounting Type Surface Mount
Package Type SSOP
Pin Count 28
Dimensions 10.33 x 5.38 x 1.78mm
Height 1.78mm
Length 10.33mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Width 5.38mm
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
Discontinued product
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.