Texas Instruments DS90CF364MTD/NOPB, LVDS Receiver Triple 21 CMOS, TTL, 48-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

FlatLink/FPD-Link Serialiser/Deserialiser, Texas Instruments

LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz.

LVCMOS/LVTTL inputs
3.3V Low-power operation
PLL transmitter data clock
Complies with TIA/EIA-644 LVDS standard

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 21
Input Type LVDS
Output Type CMOS, TTL
Transmission Data Rate 1300Mbps
Number of Elements per Chip 3
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 48
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 12.5 x 6.1 x 0.9mm
Height 0.9mm
Length 12.5mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 6.1mm
Minimum Operating Supply Voltage 3 V
Discontinued product