Analog Devices ADN4664BRZ, LVDS Receiver Dual CMOS, LVTTL, 8-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LVDS Line Receivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 2
Input Type LVDS
Output Type CMOS, LVTTL
Transmission Data Rate 400Mbps
Number of Elements per Chip 2
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Differential Input High Threshold Voltage 100mV
Differential Input Low Threshold Voltage -100mV
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Width 4mm
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 17/08/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 98)
SGD 2.85
(exc. GST)
SGD 3.05
(inc. GST)
units
Per unit
Per Tube*
98 +
SGD2.85
SGD279.30
*price indicative
Related Products
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
A range of Differential line receivers for balanced ...
Description:
A range of Differential line receivers for balanced or unbalanced digital data transmission via LVDS networks fromTexas Instruments. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.