Texas Instruments TB3R2D, LVDS Receiver Quad PECL TTL, 16-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

PECL Logic, Texas Instruments

PECL Logic

Specifications
Attribute Value
Input Type PECL
Output Type TTL
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Differential Input High Threshold Voltage -50mV
Differential Input Low Threshold Voltage -200mV
Dimensions 10 x 4 x 1.5mm
Height 1.5mm
Length 10mm
Maximum Operating Supply Voltage 3.6 V
Width 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Minimum Operating Supply Voltage 3 V
Discontinued product