Analog Devices ADN4668ARUZ, LVDS Receiver Quad CMOS, LVTTL, 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LVDS Line Receivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Input Type LVDS
Output Type CMOS, LVTTL
Transmission Data Rate 400Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Differential Input High Threshold Voltage -35mV
Differential Input Low Threshold Voltage -100mV
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Supply Voltage 3.6 V
Width 4.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 3 V
Minimum Operating Temperature -40 °C
96 In stock for delivery within 3 working days
Price Each (In a Tube of 96)
SGD 3.15
(exc. GST)
SGD 3.37
(inc. GST)
units
Per unit
Per Tube*
96 +
SGD3.15
SGD302.40
*price indicative
Related Products
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.