Texas Instruments DS90LV048ATMTC/NOPB, LVDS Receiver Quad LVTTL, 3 → 3.6 V, 16-Pin, TSSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Differential Line Drivers and Receivers (LVDS PHY), Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Drivers 4
Input Type LVDS
Output Type LVTTL
Transmission Data Rate 400Mbps
Number of Elements per Chip 4
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Differential Input Low Threshold Voltage -100mV
Dimensions 5 x 4.4 x 0.9mm
Height 0.9mm
Length 5mm
Maximum Operating Supply Voltage 3.6 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 4.4mm
Minimum Operating Supply Voltage 3 V
Discontinued product