Maxim Integrated MAX13047EEVB+T, LVDS Translator & Repeater Translator, 10-Pin TQFN
- RS Stock No.:
- 191-3795
- Mfr. Part No.:
- MAX13047EEVB+T
- Manufacturer:
- Maxim Integrated
- COO (Country of Origin):
- TH
units | Per unit | Per Pack* |
2 - 48 | SGD12.50 | SGD25.00 |
50 - 98 | SGD11.05 | SGD22.10 |
100 - 248 | SGD10.24 | SGD20.48 |
250 + | SGD9.915 | SGD19.83 |
*price indicative |
Attribute | Value |
Number of Drivers | 1 |
IC Type | Translator & Repeater |
Output Type | Translator |
Transmission Data Rate | 16Mbps |
Mounting Type | Surface Mount |
Package Type | TQFN |
Pin Count | 10 |
Dimensions | 1.9 x 1.5 x 0.5mm |
Height | 0.5mm |
Length | 1.9mm |
Maximum Operating Supply Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |
Width | 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.1 V |