MPN

Maxim Integrated MAX3378EETD+T, LVDS Translator & Repeater Translator, 14-Pin TDFN


2500 In stock for delivery within 4 working days
Add to Basket

Price Each (On a Reel of 2500)

SGD3.179

(exc. GST)

SGD3.402

(inc. GST)

units

Added

RS Stock No.:
191-3261
Mfr. Part No.:
MAX3378EETD+T
Manufacturer:
Maxim Integrated
unitsPer unitPer Reel*
2500 +SGD3.179SGD7,947.50
*price indicative


AttributeValue
Number of Drivers1
Output TypeTranslator
IC TypeTranslator & Repeater
Transmission Data Rate16Mbps
Mounting TypeSurface Mount
Package TypeTDFN
Pin Count14
Dimensions3.1 x 3.1 x 0.75mm
Height0.75mm
Length3.1mm
Maximum Operating Supply Voltage5.5 V
Maximum Operating Temperature+85 °C
Minimum Operating Supply Voltage1.2 V
Minimum Operating Temperature-40 °C
Width3.1mm