Maxim Integrated MAX9157EHJ+, LVDS Transceiver Quad LVDS, 32-Pin TQFP
360 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 190-6268
- Mfr. Part No.:
- MAX9157EHJ+
- Manufacturer:
- Maxim Integrated
units | Per unit | Per Tray* |
360 + | SGD8.854 | SGD3,187.44 |
*price indicative |
Attribute | Value |
Number of Drivers | 4 |
Input Type | LVDS |
Output Type | LVDS |
IC Type | Transceiver |
Transmission Data Rate | 200Mbps |
Number of Elements per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 5.2 x 5.2 x 1.05mm |
Height | 1.05mm |
Length | 5.2mm |
Maximum Operating Supply Voltage | 4 V |
Width | 5.2mm |
Minimum Operating Supply Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |