Maxim Integrated MAX9111EKA+T, LVDS Deserializer CMOS, LVTTL, 8-Pin SOT-23
Temporarily out of stock - back order for despatch 28/04/2021, delivery within 4 working days from despatch date
Price Each (On a Reel of 2500)
SGD5.002
(exc. GST)
SGD5.352
(inc. GST)
units | Per unit | Per Reel* |
2500 + | SGD5.002 | SGD12,505.00 |
*price indicative |
Added
- RS Stock No.:
- 190-6262
- Mfr. Part No.:
- MAX9111EKA+T
- Manufacturer:
- Maxim Integrated
Attribute | Value |
Input Type | LVDS |
Output Type | CMOS, LVTTL |
IC Type | Deserializer |
Transmission Data Rate | 500Mbps |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Differential Input High Threshold Voltage | 100mV |
Differential Input Low Threshold Voltage | -100mV |
Dimensions | 3 x 1.75 x 1.3mm |
Height | 1.3mm |
Length | 3mm |
Maximum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4 V |
Minimum Operating Temperature | -40 °C |
Width | 1.75mm |