Single/Dual LVDS Line Rx ULPulse Skew in

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Low 300ps (max) Pulse Skew for High-Resolution Imaging and High-Speed InterconnectSpace-Saving 8-Pin SOT23 and SO PackagesPin-Compatible Upgrades to DS90LV018A and DS90LV028A (SO Packages Only)Guaranteed 500Mbps Data RateLow 29mW Power Dissipation at 3.3V Single +3.3V SupplyFlow-Through Pinout Simplifies PCB LayoutFail-Safe Circuit Sets Output High for Undriven InputsHigh-Impedance LVDS Inputs when Powered Off ApplicationsBackplane and Interconnect ApplicationsCell Phone Base StationsClock/Data DistributionDigital CopiersLaser PrintersLCD DisplaysNetwork Routers and SwitchesTelecom Switching Equipment

7496 In stock for delivery within 4 working days
Price Each (In a Pack of 2)
Was SGD13.75
SGD 8.875
(exc. GST)
SGD 9.496
(inc. GST)
units
Per unit
Per Pack*
2 - 48
SGD8.875
SGD17.75
50 - 98
SGD8.565
SGD17.13
100 - 248
SGD8.135
SGD16.27
250 +
SGD7.73
SGD15.46
*price indicative
Packaging Options:
Related Products
A range of serialisers and deserialisers which can ...
Description:
A range of serialisers and deserialisers which can be used to form a differential serial link between a Flat Panel Display (FPD) and a host processor. These components are designed for automotive ADAS/infotainment applications and are AEC-Q100 qualified. Applications: Automotive ...
The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers ...
Description:
The MAX9278A/MAX9282A gigabit multimedia serial link (GMSL) deserializers receive data from a GMSL serializer over 50Ω coax or 100Ω shielded twisted-pair (STP) cable and output deserialized data on 3 of 4 data-lane LVDS outputs (oLDI). The MAX9282A has HDCP content ...
1.0ps(RMS) Jitter (max) at 670MHz80ps(P-P) Jitter (max) at ...
Description:
1.0ps(RMS) Jitter (max) at 670MHz80ps(P-P) Jitter (max) at 800Mbps Data Rate+3.3V SupplyLVDS Fail-Safe Inputs (MAX9174)Anything Input (MAX9175) Accepts Differential CML/LVDS/LVPECLPower-Down Inputs Tolerate -1.0V and VCC + 1.0VLow-Power CMOS Design10-Lead μMAX and Thin QFN Packages-40°C to +85°C Operating ...
1.0ps(RMS) Jitter (max) at 670MHz68ps(P-P) Jitter at 800Mbps ...
Description:
1.0ps(RMS) Jitter (max) at 670MHz68ps(P-P) Jitter at 800Mbps Data Rate3.3V SupplyLVDS Fail-Safe Inputs (MAX9176)Anything Inputs (MAX9177) Accept CML/LVDS/LVPECLSelect and Power-Down Inputs Tolerate -1.0V and VCC + 1.0VLow-Power CMOS Design10-Lead μMAX and QFN Packages-40°C to +85°C Operating Temperature ...