SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 311-556
- Mfr. Part No.:
- ARCALUB-X.TUBEFITSAT8A6I
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD17.00
(exc. GST)
SGD18.53
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD17.00 |
*price indicative
- RS Stock No.:
- 311-556
- Mfr. Part No.:
- ARCALUB-X.TUBEFITSAT8A6I
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| For Use With | Lubricator | |
| Length | 34mm | |
| Accessory Type | Hose Connector | |
| Width | 6.8mm | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
Orientation Straight | ||
For Use With Lubricator | ||
Length 34mm | ||
Accessory Type Hose Connector | ||
Width 6.8mm | ||
RoHS Status: Exempt
The SCHAEFFLER Connector for lubricator features a straight connecting adapter.
43 g Weight
Related links
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
