SCHAEFFLER Hose for use with Mounting Clamp Grease Lubrication
- RS Stock No.:
- 310-924
- Mfr. Part No.:
- ARCALUB-X.HOSE-4X2,5-PA12-5M
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD78.97
(exc. GST)
SGD86.08
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD78.97 |
*price indicative
- RS Stock No.:
- 310-924
- Mfr. Part No.:
- ARCALUB-X.HOSE-4X2,5-PA12-5M
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Mounting Clamp | |
| Material | Polyamide 12 | |
| Standards/Approvals | No | |
| Accessory Type | Hose | |
| Length | 5m | |
| For Use With | Grease Lubrication | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Mounting Clamp | ||
Material Polyamide 12 | ||
Standards/Approvals No | ||
Accessory Type Hose | ||
Length 5m | ||
For Use With Grease Lubrication | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SCHAEFFLER Hose is specifically engineered for efficient grease lubrication in demanding environments. Crafted from durable PA12 material, it offers resilience against a wide temperature range, making it ideal for various industrial applications. The hose boasts a compact design with a diameter of 4 mm, ensuring flexible use even in tight spaces.
Offers straightforward compatibility with various lubrication systems
Presents a professional aesthetic finish blending seamlessly with equipment
Related links
- SCHAEFFLER Hose for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SCHAEFFLER Hose for use with Connector Extension Lubricator
- SCHAEFFLER Hose (10 m) for use with
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Mounting Clamp for use with Mounting Clamp Lubricator
- SCHAEFFLER Hose
- SCHAEFFLER Seal for use with Mounting Clamp CONCEPT1
