SCHAEFFLER Connector for use with Connector Extension Lubricator
- RS Stock No.:
- 310-094
- Mfr. Part No.:
- ARCALUB-X.CONNECT-8-8
- Manufacturer:
- SCHAEFFLER
Subtotal (1 unit)*
SGD27.10
(exc. GST)
SGD29.54
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27.10 |
*price indicative
- RS Stock No.:
- 310-094
- Mfr. Part No.:
- ARCALUB-X.CONNECT-8-8
- Manufacturer:
- SCHAEFFLER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCHAEFFLER | |
| Product Type | Connector Extension | |
| Standards/Approvals | No | |
| Width | 8mm | |
| Orientation | Straight | |
| For Use With | Lubricator | |
| Length | 38mm | |
| Accessory Type | Connector | |
| Select all | ||
|---|---|---|
Brand SCHAEFFLER | ||
Product Type Connector Extension | ||
Standards/Approvals No | ||
Width 8mm | ||
Orientation Straight | ||
For Use With Lubricator | ||
Length 38mm | ||
Accessory Type Connector | ||
RoHS Status: Exempt
The SCHAEFFLER Fitting for lubricator is a straight hose connector with hose diameters of 8 mm for both ends and a length of 38 mm.
0.02 kg Weight
Related links
- SCHAEFFLER Connector for use with Connector Extension Lubricator
- SCHAEFFLER Hose Connector for use with Connector Extension Lubricator
- SCHAEFFLER Connector Extension Lubricator
- SCHAEFFLER Cover for use with Connector Extension Lubricator
- SCHAEFFLER Brush Roll for use with Connector Extension Lubricator
- SCHAEFFLER Y Splitter for use with Connector Extension Lubricator
- SCHAEFFLER Cable for use with Connector Extension Lubricator
- SCHAEFFLER Accessory Kit for use with Connector Extension Lubricator
