- RS Stock No.:
- 177-1350
- Mfr. Part No.:
- eRA-LoRa
- Manufacturer:
- LPRS
Discontinued product
- RS Stock No.:
- 177-1350
- Mfr. Part No.:
- eRA-LoRa
- Manufacturer:
- LPRS
Technical data sheets
Legislation and Compliance
Product Details
The easyRadio eRA-LoRa (Long Range) RF transceiver module uses Chirped Spread Spectrum (CSS) modulation together with DSP (Digital Signal Processing) to achieve greater range than traditional devices using OOK, FSK or GFSK modulation. In addition, sensitivity and blocking performance are improved giving high interference immunity whilst still offering low power consumption. The module is a complete sub-system that combines a high performance low power RF transceiver, a microcontroller and a voltage regulator.
Chirped Spread Spectrum technology
Pin compatible with easyRadio Advanced (eRA) series RF modules
uFL RF connector for remote antennas
Multipoint communication
Half duplex transparent Serial Data Input and Output
Up to 180 bytes per packet
Familiar easyRadio commands
Built in temperature sensor
Flash firmware upgrades. New features and updates can be quickly programmed using LPRS tools
Pin compatible with easyRadio Advanced (eRA) series RF modules
uFL RF connector for remote antennas
Multipoint communication
Half duplex transparent Serial Data Input and Output
Up to 180 bytes per packet
Familiar easyRadio commands
Built in temperature sensor
Flash firmware upgrades. New features and updates can be quickly programmed using LPRS tools
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Protocol Type | Lora |
Receiver Sensitivity | 137dBm |
Supported Bus Interfaces | RS232, UART |
Supply Voltage | 2.5 → 6V |
Dimensions | 38 x 14 x 4mm |