Analog Devices ADP1715ARMZ-R7, LDO Regulator, 500mA Adjustable, 0.8 → 5 V, ±3% 8-Pin, MSOP

  • RS Stock No. 912-9591
  • Mfr. Part No. ADP1715ARMZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 0.8 → 5 V
Output Type Adjustable
Package Type MSOP
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 3.2 x 3.2 x 0.95mm
Load Regulation 0.004 %/mA
Height 0.95mm
Line Regulation 0.15 %/V
Length 3.2mm
Reference Voltage 0.8V
Enable Yes
Width 3.2mm
Temporarily out of stock - back order for despatch 03/01/2020, delivery within 3 working days from despatch date
Price Each (On a Reel of 1000)
SGD 2.54
(exc. GST)
SGD 2.72
(inc. GST)
units
Per unit
Per Reel*
1000 - 1000
SGD2.54
SGD2,540.00
2000 - 2000
SGD2.485
SGD2,485.00
3000 - 5000
SGD2.442
SGD2,442.00
6000 - 8000
SGD2.398
SGD2,398.00
9000 +
SGD2.354
SGD2,354.00
*price indicative
Related Products
The EVAL-ADE7753ZEB evaluation board, from Analog Devices, has ...
Description:
The EVAL-ADE7753ZEB evaluation board, from Analog Devices, has been designed so that the ADE7753 can be evaluated in its end application easily, for example a watt-hour meter. Using the appropriate transducers on the current channel (e.g., shunt, CT, di/dt sensor, ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
The ADuM440x series from Analog Devices is a ...
Description:
The ADuM440x series from Analog Devices is a range of quad channel digital isolators incorporating Analog Devices’ iCoupler® technology. Superior performance over optocouplers and other integrated coupler devices is offered through the combination of high speed CMOS and monolithic air ...
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...