Linear Technology LT1086CT-3.3#PBF, LDO Regulator, 1.5A, 3.3 V 3-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 1.5A
Mounting Type Through Hole
Maximum Input Voltage 20 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Quiescent Current 5mA
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Width 4.57mm
Dimensions 10.54 x 4.57 x 9.4mm
Length 10.54mm
Line Regulation 10 mV
Height 9.4mm
Load Regulation 15 mV
100 In stock for delivery within 3 working days
Price Each (In a Pack of 2)
SGD 5.36
(exc. GST)
SGD 5.74
(inc. GST)
units
Per unit
Per Pack*
2 - 8
SGD5.36
SGD10.72
10 - 38
SGD5.355
SGD10.71
40 - 98
SGD4.79
SGD9.58
100 - 198
SGD4.74
SGD9.48
200 +
SGD4.69
SGD9.38
*price indicative
Packaging Options:
Related Products
A range of integrated switching regulators from Intersil ...
Description:
A range of integrated switching regulators from Intersil capable of operating in either Step-up (Boost) or Step-down (Buck) mode.
The BD9328EFJ is a synchronous step-down switching regulator ...
Description:
The BD9328EFJ is a synchronous step-down switching regulator that integrates 2 low resistance N-channel MOSFETs. It achieves 2A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation. Wide operating ...
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter ...
Description:
The MAX17572 high-efficiency, high-voltage, synchronous step-down DC-DC converter with integrated MOSFETs operates over a 4.5V to 60V input. The converter can deliver up to 1A and generates output voltages from 0.9V up to 0.9 x VIN. The feedback (FB) voltage ...
Description:
The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the ...