Infineon TLE42702AKSA1, LDO Regulator, 850mA, 4.9 → 5.1 V, ±2% 5-Pin, TO-220

  • RS Stock No. 857-8826
  • Mfr. Part No. TLE42702AKSA1
  • Manufacturer Infineon
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO Voltage Regulators, Infineon

A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon

Linear Voltage Regulators, Infineon

We have a wide range of linear voltage regulators. The Low dropout or LDO regulators can operate with a small input-output differential voltage. The linear voltage regulators offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 4.9 → 5.1 V
Output Type Fixed
Package Type TO-220
Maximum Output Current 850mA
Mounting Type Surface Mount
Minimum Input Voltage 6 V
Maximum Input Voltage 42 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Quiescent Current 550mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Width 6.22mm
Line Regulation 25 mV
Length 6.5mm
Dimensions 6.5 x 6.22 x 2.3mm
Load Regulation 50 mV
Height 2.3mm
1000 In stock for delivery within 3 working days
Price Each (In a Tube of 500)
SGD 2.039
(exc. GST)
SGD 2.182
(inc. GST)
units
Per unit
Per Tube*
500 - 500
SGD2.039
SGD1,019.50
1000 - 2000
SGD2.019
SGD1,009.50
2500 +
SGD1.999
SGD999.50
*price indicative
Related Products
Infineon present the TLE7368 series power-supply device that ...
Description:
Infineon present the TLE7368 series power-supply device that is designed for automotive powertrain systems. The multifunctional dc-dc converter will supply and monitor next generation 32-bit microcontroller families. The power supply IC has a wide input voltage that can reach up ...
The NCV8664 is a precision 5.0 V fixed ...
Description:
The NCV8664 is a precision 5.0 V fixed output, low dropout integrated voltage regulator with an output current capability of 150 mA. Careful management of light load current consumption, combined with a low leakage process, achieve a typical quiescent ground ...
The MIC2920A family are "bulletproof" efficient voltage regulators ...
Description:
The MIC2920A family are "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140μA typical). The quiescent current of the MIC2920A increases only slightly in dropout, ...
The MCP1703 is a CMOS, low dropout voltage ...
Description:
The MCP1703 is a CMOS, low dropout voltage regulator with 250 mA maximum output current. MCP1703 works with input voltage of up to 16V and in combination with its low current consumption of 2 μA is an ideal solution for ...