Linear Technology LTC1844ES5-3.3#TRMPBF, LDO Regulator, 350mA, 3.3 V, 1.6 → 6.5 Vin 5-Pin, TSOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type TSOT-23
Maximum Output Current 350mA
Mounting Type Surface Mount
Minimum Input Voltage 1.6 V
Maximum Input Voltage 6.5 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 80µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Line Regulation 20 mV
Reference Voltage 1.25V
Width 1.75mm
Enable Yes
Load Regulation 20 mV
1175 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 4.864
(exc. GST)
SGD 5.204
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD4.864
SGD24.32
25 - 95
SGD4.36
SGD21.80
100 - 245
SGD3.732
SGD18.66
250 - 495
SGD3.606
SGD18.03
500 +
SGD3.494
SGD17.47
*price indicative
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...