Analog Devices ADP1715ARMZ-1.8-R7, LDO Regulator, 500mA, 1.8 V, ±3%, 2.5 → 5.5 Vin 8-Pin, MSOP

  • RS Stock No. 820-9375
  • Mfr. Part No. ADP1715ARMZ-1.8-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.8 V
Output Type Fixed
Package Type MSOP
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3.2mm
Dimensions 3.2 x 3.2 x 0.95mm
Load Regulation 0.004 %/mA
Line Regulation ±0.15 %/V
Height 0.95mm
Enable Yes
Reference Voltage 0.8V
Width 3.2mm
230 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 2.232
(exc. GST)
SGD 2.388
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD2.232
SGD11.16
25 - 95
SGD2.124
SGD10.62
100 - 245
SGD2.102
SGD10.51
250 - 495
SGD2.08
SGD10.40
500 +
SGD2.06
SGD10.30
*price indicative
Packaging Options:
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
The NCP161 is a linear regulator capable of ...
Description:
The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The ...
The MIC5219 is an efficient linear voltage regulator ...
Description:
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5219 ...