Analog Devices ADP130AUJZ-1.8-R7, LDO Regulator, 350mA, 1.8 V, ±3%, 1.2 → 3.6 Vin 5-Pin, TSOT

  • RS Stock No. 819-7137
  • Mfr. Part No. ADP130AUJZ-1.8-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.8 V
Output Type Fixed
Package Type TSOT
Maximum Output Current 350mA
Mounting Type Surface Mount
Minimum Input Voltage 1.2 V
Maximum Input Voltage 3.6 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Quiescent Current 25µA
Accuracy ±3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.9mm
Line Regulation ±0.1 %/V
Length 2.9mm
Dimensions 2.9 x 1.6 x 0.9mm
Enable Yes
Load Regulation 0.005 %/mA
Width 1.6mm
660 In stock for delivery within 3 working days
Price Each (In a Pack of 10)
SGD 1.401
(exc. GST)
SGD 1.499
(inc. GST)
units
Per unit
Per Pack*
10 - 10
SGD1.401
SGD14.01
20 - 40
SGD1.388
SGD13.88
50 - 90
SGD1.32
SGD13.20
100 - 240
SGD1.237
SGD12.37
250 +
SGD1.162
SGD11.62
*price indicative
Packaging Options:
Related Products
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...