Analog Devices ADP1706ARDZ-1.8-R7, Dual LDO Regulator, 1A, 1.8 V, ±2.5%, 2.5 → 5.5 Vin 8-Pin, SOIC

  • RS Stock No. 809-9957
  • Mfr. Part No. ADP1706ARDZ-1.8-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 1.8 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 8
Polarity Positive
Number of Outputs 2
Accuracy ±2.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.1 %/V
Dimensions 5 x 4 x 1.65mm
Height 1.65mm
Length 5mm
Reference Voltage 0.8V
Load Regulation 0.001 %/mA
Width 4mm
Enable Yes
505 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 3.676
(exc. GST)
SGD 3.933
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD3.676
SGD18.38
25 - 45
SGD3.29
SGD16.45
50 - 245
SGD2.946
SGD14.73
250 - 495
SGD2.788
SGD13.94
500 +
SGD2.438
SGD12.19
*price indicative
Packaging Options:
Related Products
The Analog Devices through-hole mount 4-quadrant analogue multiplier ...
Description:
The Analog Devices through-hole mount 4-quadrant analogue multiplier and the divider is offered in low-cost 8-lead PDIP packages. The monolithic construction and laser calibration make this device stable and reliable and high input resistances make signal source loading negligible. The ...
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.
These multi-output regulators from Analog Devices form part ...
Description:
These multi-output regulators from Analog Devices form part of their power management family. This range of regulators offers complete power solutions and highly integrated power ICs.These devices enable reliable power solutions for RF, high speed, and precision analogue products, all ...
A wide range of switching regulators from Analog ...
Description:
A wide range of switching regulators from Analog Devices offers operation in step-up (boost), step-down (buck), and inverting voltage modes. The regulators generate fixed or adjustable output voltage.