Analog Devices ADP1708ACPZ-R7, Dual LDO Regulator, 1A Adjustable, 0.8 → 5 V, 0.82V 8-Pin, LFCSP

  • RS Stock No. 809-9941
  • Mfr. Part No. ADP1708ACPZ-R7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specifications
Attribute Value
Output Voltage 0.8 → 5 V
Output Type Adjustable
Package Type LFCSP
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 8
Number of Outputs 2
Polarity Positive
Accuracy 0.82V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 3.25 x 3.25 x 0.85mm
Length 3.25mm
Load Regulation 0.001 %/mA
Height 0.85mm
Line Regulation 0.1 %/V
Width 3.25mm
Reference Voltage 0.8V
Enable Yes
1450 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 4.43
(exc. GST)
SGD 4.74
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD4.43
SGD22.15
25 - 95
SGD3.944
SGD19.72
100 - 245
SGD3.554
SGD17.77
250 - 495
SGD3.336
SGD16.68
500 +
SGD2.92
SGD14.60
*price indicative
Packaging Options:
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
The Analog Devices SHARC® family of embedded digital ...
Description:
The Analog Devices SHARC® family of embedded digital signal processors (DSPs) offers exceptional core and memory performance and outstanding I/O throughput. Featuring Super Harvard Architecture, the SHARC® processors bring floating-point processing performance to applications where wide dynamic range and high ...
Analog Devices Blackfin® range of 16/32-bit embedded digital ...
Description:
Analog Devices Blackfin® range of 16/32-bit embedded digital signal processors (DSPs) offer software flexibility and scalability for a multitude of convergent applications: multi-format audio, video, voice and image processing, multimode baseband and packet processing, control processing, and real-time security.
Analogue to Digital Converters translate analogue electrical signals ...
Description:
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industry’s largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in ...