Linear Technology LT1762EMS8-3.3#PBF, LDO Regulator, 150mA, 3.3 V, 1.8 20 Vin 8-Pin, MSOP

  • RS Stock No. 779-9426
  • Mfr. Part No. LT1762EMS8-3.3#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 3.3 V
Output Type Fixed
Package Type MSOP
Maximum Output Current 150mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 25µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Enable Yes
Width 3mm
Height 0.87mm
Dimensions 3 x 3 x 0.87mm
Length 3mm
Line Regulation 5 mV
Load Regulation 33 mV
75 In stock for delivery within 3 working days
Price Each (In a Pack of 5)
SGD 4.182
(exc. GST)
SGD 4.475
(inc. GST)
units
Per unit
Per Pack*
5 - 20
SGD4.182
SGD20.91
25 - 95
SGD2.962
SGD14.81
100 - 245
SGD2.90
SGD14.50
250 - 495
SGD2.842
SGD14.21
500 +
SGD2.782
SGD13.91
*price indicative
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...