- RS Stock No.:
- 770-9571
- Mfr. Part No.:
- MCP1726-3002E/MF
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 770-9571
- Mfr. Part No.:
- MCP1726-3002E/MF
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
MCP1726 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Output Voltage | 3 V |
Number of Outputs | 1 |
Line Regulation | 0.3 %/V |
Load Regulation | 1.5 % |
Accuracy | 2% |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | DFN |
Quiescent Current | 220µA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 3 x 3 x 0.95mm |
Height | 0.95mm |
Maximum Input Voltage | 6 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.3 V |
Maximum Operating Temperature | +125 °C |
Length | 3mm |
Width | 3mm |