Linear Technology LT3070EUFD#PBF, 4 LDO Regulator, 5A Adjustable, 0.8 → 1.8 V, ±1% 28-Pin, QFN

  • RS Stock No. 761-8614
  • Mfr. Part No. LT3070EUFD#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 0.8 → 1.8 V
Output Type Adjustable
Package Type QFN
Maximum Output Current 5A
Mounting Type Surface Mount
Minimum Input Voltage -0.3 V
Maximum Input Voltage 4 V
Pin Count 28
Polarity Positive
Number of Outputs 4
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 5 x 4 x 0.7mm
Load Regulation -13 mV
Height 0.7mm
Line Regulation 1 mV
Length 5mm
Width 4mm
588 In stock for delivery within 3 working days
Price Each
SGD 13.42
(exc. GST)
SGD 14.36
(inc. GST)
units
Per unit
1 - 9
SGD13.42
10 - 49
SGD13.41
50 - 99
SGD9.20
100 - 249
SGD9.02
250 +
SGD8.83
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage ...
Description:
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response. VIN: 1.4V to 6.5VVBIAS: 3.0V ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...