Linear Technology LT3080EDD#PBF, LDO Regulator, 1.1A Adjustable, 0 → 30 V, 1% 8-Pin, DFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 0 → 30 V
Output Type Adjustable
Package Type DFN
Maximum Output Current 1.1A
Mounting Type Surface Mount
Minimum Input Voltage 1.2 V
Maximum Input Voltage 36 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 1mA
Accuracy 1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Width 3mm
Height 0.75mm
Line Regulation 0.003 mV/V
Load Regulation 1.3 mV
Dimensions 3 x 3 x 0.75mm
43 In stock for delivery within 4 working days
Price Each
SGD 6.82
(exc. GST)
SGD 7.30
(inc. GST)
units
Per unit
1 - 9
SGD6.82
10 - 49
SGD6.49
50 - 99
SGD6.42
100 - 249
SGD6.36
250 +
SGD6.29
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...