Linear Technology LT1962EMS8-2.5#PBF, LDO Regulator, 300mA, 2.5 V, 1.8 → 20 Vin 8-Pin, MSOP

  • RS Stock No. 761-8541
  • Mfr. Part No. LT1962EMS8-2.5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, 2.5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage 2.5 V
Output Type Fixed
Package Type MSOP
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 0.03mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 3mm
Enable Yes
Line Regulation 5 mV
Length 3mm
Dimensions 3 x 3 x 0.86mm
Load Regulation 25 mV
Height 0.86mm
105 In stock for delivery within 3 working days
Price Each
SGD 5.97
(exc. GST)
SGD 6.39
(inc. GST)
units
Per unit
1 - 9
SGD5.97
10 - 49
SGD5.83
50 - 99
SGD3.99
100 - 249
SGD3.90
250 +
SGD3.81
Packaging Options:
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...