Linear Technology LT1175CST-5#PBF, LDO Regulator, 500mA, -5 V, 2.5% 3+Tab-Pin, SOT-223

  • RS Stock No. 761-8140
  • Mfr. Part No. LT1175CST-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specifications
Attribute Value
Output Voltage -5 V
Output Type Fixed
Package Type SOT-223
Maximum Output Current 500mA
Mounting Type Surface Mount
Maximum Input Voltage 25 V
Pin Count 3+Tab
Number of Outputs 1
Polarity Negative
Quiescent Current 0.045mA
Accuracy 2.5%
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Height 1.8mm
Line Regulation 0.015 %/V
Load Regulation 0.35 %
Width 3.71mm
Length 6.71mm
Dimensions 6.71 x 3.71 x 1.8mm
243 In stock for delivery within 3 working days
Price Each
SGD 9.40
(exc. GST)
SGD 10.06
(inc. GST)
units
Per unit
1 - 9
SGD9.40
10 - 49
SGD9.30
50 - 99
SGD7.91
100 - 249
SGD7.82
250 +
SGD7.74
Packaging Options:
Related Products
The MIC2920A family are "bulletproof" efficient voltage regulators ...
Description:
The MIC2920A family are "bulletproof" efficient voltage regulators with very low dropout voltage (typically 40mV at light loads and 370mV at 250mA), and very low quiescent current (140μA typical). The quiescent current of the MIC2920A increases only slightly in dropout, ...
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage ...
Description:
The MIC49300 is a high-bandwidth, low-dropout, 3.0A voltage regulator ideal for powering core voltages of low-power microprocessors. The MIC49300 implements a dual supply configuration allowing for very low output impedance and very fast transient response. VIN: 1.4V to 6.5VVBIAS: 3.0V ...
The MIC5281 high performance linear regulator offers a ...
Description:
The MIC5281 high performance linear regulator offers a very wide input operating voltage range, up to 120V DC, and supplies an output current of up to 25mA. Ideal for high input voltage applications such as industrial and telecom, the MIC5281 ...
The MIC5219 is an efficient linear voltage regulator ...
Description:
The MIC5219 is an efficient linear voltage regulator with high peak output current capability, very-low dropout voltage, and better than 1% output voltage accuracy. Dropout is typically 10mV at light loads and less than 500mV at full load. The MIC5219 ...